SN74ABT162500DL

Texas Instruments
595-SN74ABT162500DL
SN74ABT162500DL

Mfr.:

Description:
Universal Bus Functions 18bit univ Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 220   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 633,60 €
2,83 € 2.830,00 €
2,78 € 6.950,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
RoHS:  
ABT
BiCMOS
18 Channel
SSOP-56
5.5 V
4.5 V
5.2 ns
- 40 C
+ 85 C
1 Circuit
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
High Level Output Current: - 32 mA
Low Level Output Current: 64 mA
Mounting Style: SMD/SMT
Output Type: 3-State
Product Type: Universal Bus Functions
Series: SN74ABT162500
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 36 mA
Unit Weight: 690 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS