SN65MLVD204BRUMR

Texas Instruments
595-SN65MLVD204BRUMR
SN65MLVD204BRUMR

Mfr.:

Description:
LVDS Interface IC High noise immunity 100-Mbps M-LVDS tran A 595-SN65MLVD204BRUMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.729

Stock:
2.729 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 € 2,37 €
1,77 € 17,70 €
1,62 € 40,50 €
1,45 € 145,00 €
1,38 € 345,00 €
1,32 € 660,00 €
1,29 € 1.290,00 €
Full Reel (Order in multiples of 3000)
1,23 € 3.690,00 €
1,21 € 7.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,79 €
Min:
1

Similar Product

Texas Instruments SN65MLVD204BRUMT
Texas Instruments
LVDS Interface IC High noise immunity 100-Mbps M-LVDS tran A 595-SN65MLVD204BRUMR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Multipoint-LVDS Line Driver and Receiver
1 Driver
1 Receiver
100 Mb/s
LVTTL, M-LVDS
LVTTL, M-LVDS
3.6 V
3 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
With ESD Protection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: JP
Country of Origin: CN
Duplex: Half-Duplex
Moisture Sensitive: Yes
Operating Supply Current: 16 mA
Pd - Power Dissipation: 100 mW
Product: Multipoint-LVDS Transceivers
Product Type: LVDS Interface IC
Series: SN65MLVD204B
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN65MLVD204B Line Driver/Receiver

Texas Instruments SN65MLVD204B Line Drivers/Receivers are multipoint-low-voltage differential (M-LVDS) line drivers and receivers optimized to operate at signaling rates up to 100Mbps. These devices have robust 3.3V drivers and receivers in the standard SOIC footprint for demanding industrial applications. The bus pins are robust to ESD events, with high levels of protection to the human-body model and IEC contact discharge specifications. These devices combine a differential driver and a differential receiver (transceiver), which operate from a single 3.3V supply. The Texas Instruments SN65MLVD204B has enhancements over similar devices. Improved features include a controlled slew rate on the driver output to help minimize reflections from unterminated stubs, resulting in better signal integrity. The same footprint definition was maintained, allowing for an easy drop-in replacement for a system performance upgrade.