SN65LVPE504RUAR

Texas Instruments
595-SN65LVPE504RUAR
SN65LVPE504RUAR

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 4Ch PCI Exp Gen II R edriver/Equalizer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
6,73 € 20.190,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Redrivers
PCIe
280 ps
3.3 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-42
Reel
Application: USB3.0 & PCI Express GenII
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Current: 220 mA
Operating Supply Voltage: 3.3 V
Product Type: Signal Buffers, Repeaters
Series: SN65LVPE504
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 54,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

SN65LVPE504 Quad Channel PCIe Redriver/Equalizer

Texas Instruments SN65LVPE504 Quad Channel PCIe Redriver/Equalizer supports data rates of up to 5.0Gbps and complies with PCIe spec revision 2.1, supporting electrical idle and power management modes. The TI SN65LVPE504 redriver features selectable equalization, de-emphasis, and output swing and is designed to minimize the signal degradation effects such as crosstalk and inter-symbol interface that limits interconnect distance between two devices. The input stage of each channel offers selectable equalization settings that can be programmed to match loss in the channel. The differential outputs provide selectable de-emphasis to compensate for the anticipated distortion the PCIe signal will experience.