SN65LVPE502ARGER

Texas Instruments
595-SN65LVPE502ARGER
SN65LVPE502ARGER

Mfr.:

Description:
USB Interface IC Dual Channel USB3.0 Redriver/Equalizer A A 595-TUSB522PRGER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,89 € 8.670,00 €

Similar Product

Texas Instruments TUSB522PRGER
Texas Instruments
USB Interface IC Fourth generation du al-channel USB 3.0 A 595-TUSB522PRGET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
SN65LVPE502A
USB Redrivers
Redriver
SMD/SMT
VQFN-24
USB 3.0
Super Speed (SS)
5 Gb/s
3 V
3.6 V
120 mA
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Part # Aliases: HPA02232ARGER
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.