SN65LVEP11D

Texas Instruments
595-SN65LVEP11D
SN65LVEP11D

Mfr.:

Description:
Clock Buffer PECL/ECL 1:2 Fanout Buffer A 595-SN65LVE A 595-SN65LVEP11DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 300   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,97 € 891,00 €
2,88 € 1.512,00 €
2,80 € 2.940,00 €
2,73 € 8.190,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
300 ps
ECL/PECL
SOIC-8
PECL, ECL
3.8 GHz
2.375 V
3.8 V
SN65LVEP11
- 40 C
+ 85 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Operating Supply Current: 45 mA
Packaging: Tube
Pd - Power Dissipation: 840 mW
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 75
Subcategory: Clock & Timer ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1