SN65LVDT386DGGR

Texas Instruments
595-SN65LVDT386DGGR
SN65LVDT386DGGR

Mfr.:

Description:
LVDS Interface IC 16Ch HS Diff A 595-S N65LVDT386DGG A 595 A 595-SN65LVDT386DGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 708

Stock:
708 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,66 € 11,66 €
9,18 € 91,80 €
8,57 € 214,25 €
7,89 € 789,00 €
7,56 € 1.890,00 €
7,36 € 3.680,00 €
7,21 € 7.210,00 €
Full Reel (Order in multiples of 2000)
7,21 € 14.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,01 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,51 €
Min:
1

Similar Product

Texas Instruments SN65LVDT386DGG
Texas Instruments
LVDS Interface IC 16Ch HS Diff A 595-S N65LVDT386DGGR A 59 A 595-SN65LVDT386DGGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
16 Receiver
250 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 70 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVDT386
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 262,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99