SN65LVDS9637DGK

Texas Instruments
595-SN65LVDS9637DGK
SN65LVDS9637DGK

Mfr.:

Description:
LVDS Interface IC Dual HS Diff A 595-S N65LVDS9637DGKR A 5 A 595-SN65LVDS9637DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:
184
Can Dispatch Immediately
On Order:
480
Expected 4/13/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,29 € 4,29 €
2,86 € 28,60 €
2,67 € 66,75 €
2,33 € 186,40 €
2,22 € 532,80 €
1,99 € 1.114,40 €
1,68 € 2.016,00 €
1,63 € 3.912,00 €
1,59 € 9.540,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,04 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,58 €
Min:
1

Similar Product

Texas Instruments SN65LVDS9637DGKR
Texas Instruments
LVDS Interface IC Dual HS Diff A 595-S N65LVDS9637DGK A 59 A 595-SN65LVDS9637DGK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
2 Receiver
150 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Tube
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: DE
Country of Origin: TH
Operating Supply Current: 10 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVDS9637
Factory Pack Quantity: 80
Subcategory: Interface ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99