SN65LVDS86AQDGGG4

Texas Instruments
595-N65LVDS86AQDGGG4
SN65LVDS86AQDGGG4

Mfr.:

Description:
LVDS Interface IC Auto Catalog FlatLin k Receiver A 595-SN A 595-SN65LVDS86AQDGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 200   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,42 € 884,00 €
4,22 € 1.181,60 €
4,10 € 2.132,00 €
4,00 € 4.000,00 €
3,90 € 9.828,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,19 €
Min:
1

Similar Product

Texas Instruments SN65LVDS86AQDGG
Texas Instruments
Bus Receivers Flatlink A 595-SN65L VDS86AQDGGR A 595-S A 595-SN65LVDS86AQDGGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
3 Receiver
163 Mb/s
3.3 V
3.3 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-48
AEC-Q100
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: LVDS Interface IC
Series: SN65LVDS86A
Factory Pack Quantity: 40
Subcategory: Interface ICs
Tradename: FlatLink
Unit Weight: 200,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99