SN65LVDS4RSER

Texas Instruments
595-SN65LVDS4RSER
SN65LVDS4RSER

Mfr.:

Description:
LVDS Interface IC High-Spd Diff Line D river/Receiver A 59 A 595-SN65LVDS4RSET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20.900
Expected 6/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 310
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,50 € 1,50 €
1,10 € 11,00 €
0,998 € 24,95 €
0,894 € 89,40 €
0,834 € 208,50 €
Full Reel (Order in multiples of 3000)
0,834 € 2.502,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,75 €
Min:
1

Similar Product

Texas Instruments SN65LVDS4RSET
Texas Instruments
LVDS Interface IC High-Spd Diff Line D river/Receiver A 59 A 595-SN65LVDS4RSER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
0 Driver
1 Receiver
500 Mb/s
LVDS
LVTTL, LVCMOS
2.5 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Development Kit: SN65LVDS4EVM
Product Type: LVDS Interface IC
Series: SN65LVDS4
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99