SN65LVDS32NS

Texas Instruments
595-SN65LVDS32NS
SN65LVDS32NS

Mfr.:

Description:
LVDS Interface IC Quad LVDS Transmitte r A 595-SN65LVDS32N A 595-SN65LVDS32NSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 204

Stock:
204 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,07 € 4,07 €
3,10 € 31,00 €
2,67 € 133,50 €
2,63 € 263,00 €
2,33 € 582,50 €
2,24 € 2.240,00 €
2,19 € 6.570,00 €
2,18 € 10.900,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
4 Receiver
100 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Development Kit: SN65LVDS31-32EVM
Operating Supply Current: 18 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Propagation Delay Time: 6.1 ns
Series: SN65LVDS32
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.