SN65LVDS31-33EVM

Texas Instruments
595-SN65LVDS31-33EVM
SN65LVDS31-33EVM

Mfr.:

Description:
Other Development Tools Eval Mod for LVDS31 and LVDS32

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS:  
Evaluation Modules
LVDS Driver/Receiver
SN65LVDS31, SN65LVDS33
Brand: Texas Instruments
Interface Type: SMA
Operating Supply Voltage: 3.3 V
Product Type: Other Development Tools
Series: SN65LVDS31-33
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 223,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.