SN65LVDS117DGGR

Texas Instruments
595-SN65LVDS117DGGR
SN65LVDS117DGGR

Mfr.:

Description:
LVDS Interface IC Dual 8-Port LVDS Rep eater A 595-SN65LVD A 595-SN65LVDS117DGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
6,32 € 12.640,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,50 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,50 €
Min:
1

Similar Product

Texas Instruments SN65LVDS117DGG
Texas Instruments
LVDS Interface IC Dual 8-Port LVDS Rep eater A 595-SN65LVD A 595-SN65LVDS117DGGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Repeater/Translator, Buffer
16 Driver
2 Receiver
400 Mb/s
LVDS
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-64
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Current: 122 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 2.094 W
Product Type: LVDS Interface IC
Propagation Delay Time: 4.5 ns
Series: SN65LVDS117
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 262,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99