SN65LVDS104PW

Texas Instruments
595-SN65LVDS104PW
SN65LVDS104PW

Mfr.:

Description:
Clock Buffer LVDS Clock A 595-SN6 5LVDS104PWR A 595-S A 595-SN65LVDS104PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,92 € 5,92 €
4,56 € 45,60 €
3,87 € 96,75 €
3,72 € 334,80 €
3,65 € 985,50 €
3,54 € 1.911,60 €
3,46 € 3.736,80 €
3,34 € 7.214,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,80 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,17 €
Min:
1

Similar Product

Texas Instruments SN65LVDS104PWR
Texas Instruments
Clock Buffer 1:4 LVDS Clock Fanou t Buffer A 595-SN65 A 595-SN65LVDS104PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
4.2 ns
400 MHz
3 V
3.6 V
SN65LVDS104
- 40 C
+ 85 C
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Mounting Style: SMD/SMT
Packaging: Tube
Product Type: Clock Buffers
Factory Pack Quantity: 90
Subcategory: Clock & Timer ICs
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99