SN65LVDS104D

Texas Instruments
595-SN65LVDS104D
SN65LVDS104D

Mfr.:

Description:
Clock Buffer LVDS Clock A 595-SN6 5LVDS104DR A 595-SN A 595-SN65LVDS104DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 263

Stock:
263 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,05 € 6,05 €
4,64 € 46,40 €
4,20 € 105,00 €
3,89 € 466,80 €
3,84 € 1.075,20 €
3,61 € 1.877,20 €
3,54 € 3.540,00 €
3,53 € 8.895,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,01 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,95 €
Min:
1

Similar Product

Texas Instruments SN65LVDS104DR
Texas Instruments
Clock Buffer 1:4 LVDS Clock Fanou t Buffer A 595-SN65 A 595-SN65LVDS104D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
4.2 ns
400 MHz
3 V
3.6 V
SN65LVDS104
- 40 C
+ 85 C
Brand: Texas Instruments
Mounting Style: SMD/SMT
Packaging: Tube
Product Type: Clock Buffers
Factory Pack Quantity: 40
Subcategory: Clock & Timer ICs
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.