SN65LVDS101DGK

Texas Instruments
595-SN65LVDS101DGK
SN65LVDS101DGK

Mfr.:

Description:
LVDS Interface IC 2Gbps Diff A 595-SN6 5LVDS101DGKR A 595- A 595-SN65LVDS101DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,64 € 5,64 €
4,34 € 43,40 €
3,71 € 92,75 €
3,56 € 284,80 €
3,44 € 825,60 €
3,36 € 1.881,60 €
3,29 € 3.421,60 €
3,20 € 8.192,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,78 €
Min:
1

Similar Product

Texas Instruments SN65LVDS101DGKR
Texas Instruments
LVDS Interface IC 2 Gbps Repeater/ Tra nslator A 595-SN65L A 595-SN65LVDS101DGK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Repeater/Translator
1 Driver
1 Receiver
2 Gb/s
CML, LVDS, LVPECL
LVPECL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Tube
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: DE
Country of Origin: TH
Development Kit: SN65LVDS101EVM
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Operating Supply Current: 90 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 377 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 0.9 ns
Series: SN65LVDS101
Factory Pack Quantity: 80
Subcategory: Interface ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99