SN65LVDS100D

Texas Instruments
595-SN65LVDS100D
SN65LVDS100D

Mfr.:

Description:
LVDS Interface IC 2Gbps Diff A 595-SN6 5LVDS100DR A 595-SN A 595-SN65LVDS100DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 219

Stock:
219 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,69 € 5,69 €
4,57 € 45,70 €
3,96 € 99,00 €
3,76 € 282,00 €
3,54 € 1.062,00 €
3,46 € 1.816,50 €
3,39 € 3.559,50 €
3,30 € 9.900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,70 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,86 €
Min:
1

Similar Product

Texas Instruments SN65LVDS100DR
Texas Instruments
LVDS Interface IC 2 Gbps Repeater/ Tra nslator A 595-SN65L A 595-SN65LVDS100D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Repeater/Translator
1 Driver
1 Receiver
2 Gb/s
CML, LVDS, LVPECL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: DE
Country of Origin: TW
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Operating Supply Current: 30 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 481 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 0.8 ns
Series: SN65LVDS100
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99