SN65LVDS047DRG4

595-SN65LVDS047DRG4
SN65LVDS047DRG4

Mfr.:

Description:
LVDS Interface IC Quad Transmitter w/Flow-Thru Pinout

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,97 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,45 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,37 €
Min:
1

Similar Product

Texas Instruments SN65LVDS047DR
Texas Instruments
LVDS Interface IC Quad Transmitter w/F low-Thru Pinout A 5 A 595-SN65LVDS047D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Driver
4 Driver
4 Receiver
400 Mb/s
LVTTL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
Reel
Cut Tape
Brand: Texas Instruments
Operating Supply Current: 26 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 950 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 2.8 ns
Series: SN65LVDS047
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 155,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.