SN65LVDM176DGK

Texas Instruments
595-SN65LVDM176DGK
SN65LVDM176DGK

Mfr.:

Description:
LVDS Interface IC Low V Diff A 595-SN6 5LVDM176DGKR A 595- A 595-SN65LVDM176DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 625

Stock:
625 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,83 € 4,83 €
3,69 € 36,90 €
3,14 € 78,50 €
2,93 € 234,40 €
2,92 € 700,80 €
2,84 € 1.590,40 €
2,79 € 2.901,60 €
2,73 € 6.988,80 €
5.040 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,80 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,15 €
Min:
1

Similar Product

Texas Instruments SN65LVDM176DGKR
Texas Instruments
LVDS Interface IC Half-Duplex LVDM Tra nsceiver A 595-SN65 A 595-SN65LVDM176DGK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
1 Driver
1 Receiver
400 Mb/s
LVDM, LVTTL
LVDM, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Tube
Brand: Texas Instruments
Operating Supply Current: 15 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 424 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 1.7 ns, 3.7 ns
Series: SN65LVDM176
Factory Pack Quantity: 80
Subcategory: Interface ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.