SN65LVDM050QDRQ1

Texas Instruments
595-SN65LVDM050QDRQ1
SN65LVDM050QDRQ1

Mfr.:

Description:
LVDS Interface IC Dual LVDS Trans Rece iver A 595-SN65LVDM A 595-SN65LVDM050QDQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.742

Stock:
1.742 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,15 € 4,15 €
3,16 € 31,60 €
2,92 € 73,00 €
2,64 € 264,00 €
2,51 € 627,50 €
2,43 € 2.430,00 €
Full Reel (Order in multiples of 2500)
2,29 € 5.725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,69 €
Min:
1

Similar Product

Texas Instruments SN65LVDM050QDQ1
Texas Instruments
LVDS Interface IC Dual LVDS Trans Rece iver A 595-SN65LVDM A 595-SN65LVDM050QDRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
2 Driver
2 Receiver
500 Mb/s
LVDM, LVTTL
LVDM, LVTTL
3.6 V
3 V
- 40 C
+ 125 C
SMD/SMT
SOIC-16
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: DE
Country of Origin: TW
Operating Supply Current: 27 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVDM050
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 148,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99