SN65LVCP402RGER

Texas Instruments
595-SN65LVCP402RGER
SN65LVCP402RGER

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 2 x 2 Gigabit Crossp oint Switch A 595-S A 595-SN65LVCP402RGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
7,17 € 21.510,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,79 €
Min:
1

Similar Product

Texas Instruments SN65LVCP402RGET
Texas Instruments
Analogue & Digital Crosspoint ICs 3 x 2 Gigabit Crossp oint Switch A 595-S A 595-SN65LVCP402RGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
SN65LVCP402
Digital Crosspoint Switches
2 x 2
4.25 Gb/s
CML
VML
3.3 V
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 3000
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Unit Weight: 45,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.