SN65LV1023ARHBT

Texas Instruments
595-SN65LV1023ARHBT
SN65LV1023ARHBT

Mfr.:

Description:
LVDS Interface IC 10:1 LVDS Serdes Trn smtr 100-660Mbps A A 595-SN65LVDS93DGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 389

Stock:
389 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,27 € 9,27 €
7,25 € 72,50 €
6,74 € 168,50 €
6,19 € 619,00 €
Full Reel (Order in multiples of 250)
5,71 € 1.427,50 €
5,59 € 2.795,00 €
5,47 € 5.470,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,09 €
Min:
1

Similar Product

Texas Instruments SN65LVDS93DGG
Texas Instruments
Serializers & Deserializers - Serdes LVDS Serdes Transmtr A 595-SN65LVDS93DGG A 595-SN65LVDS93DGGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
1 Driver
10 Receiver
660 Mb/s
LVCMOS, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 2.85 W
Product Type: LVDS Interface IC
Series: SN65LV1023A
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 71,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.