SN65HVS882PWPRG4

Texas Instruments
595-SN65HVS882PWPRG4
SN65HVS882PWPRG4

Mfr.:

Description:
Serializers & Deserializers - Serdes 8Ch Wide 10-34V Dig input serializer ALT ALT 595-SN65HVS882PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,26 € 4.520,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,92 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,32 €
Min:
1

Similar Product

Texas Instruments SN65HVS882PWPR
Texas Instruments
Serializers & Deserializers - Serdes 8Ch Wide 10-34V Dig Inp Serializer A 595 A 595-SN65HVS882PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
1 Mb/s
Parallel
Serial
8 Input
1 Output
34 V
10 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Reel
Brand: Texas Instruments
Development Kit: SN65HVS882EVM
Moisture Sensitive: Yes
Operating Supply Voltage: 10 V to 34 V
Pd - Power Dissipation: 2.6 W
Product Type: Serializers & Deserializers - Serdes
Series: SN65HVS882
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 118,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN65HVS882 Digital Serializer

Texas Instruments SN65HVS882 34V eight-channel digital input serializers feature the market's highest input density. The device takes eight industrial digital inputs and serializes them into an SPI interface that allows for more than 160 inputs. The SN65HVS882 offers a variety of integrated system features, including a built-in adjustable current regulator, a built-in regulator that provides an output voltage of 5V from a supply voltage of 10V-34V, and an integrated programmable de-bounce. TI's serializers feature low board space and power consumption, are optimized to operate in a temperature range of -40ºC to +125ºC, and are ideal for any industrial automation application requiring a high count of digital industrial inputs.