SN65HVD78DRBR

Texas Instruments
595-SN65HVD78DRBR
SN65HVD78DRBR

Mfr.:

Description:
RS-485 Interface IC 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD78DRBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70
Can Dispatch Immediately
On Order:
3.000
Expected 10/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,14 € 3,14 €
2,37 € 23,70 €
2,18 € 54,50 €
1,96 € 196,00 €
1,86 € 465,00 €
1,84 € 920,00 €
1,79 € 1.790,00 €
Full Reel (Order in multiples of 3000)
1,68 € 5.040,00 €
1,67 € 10.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,70 €
Min:
1

Similar Product

Texas Instruments SN65HVD78DRBT
Texas Instruments
RS-485 Interface IC 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD78DRBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SON-8
SN65HVD78
Transceiver
50 Mb/s
1 Driver
1 Receiver
Half Duplex
3.6 V
3 V
950 uA
- 40 C
+ 125 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: SN65HVD72EVM
Input Voltage: 3 V to 3.6 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Current: 60 mA
Pd - Power Dissipation: 200 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 15 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99