SN65HVD76DR

Texas Instruments
595-SN65HVD76DR
SN65HVD76DR

Mfr.:

Description:
RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 921

Stock:
921 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,25 € 3,25 €
2,45 € 24,50 €
2,25 € 56,25 €
2,03 € 203,00 €
1,93 € 482,50 €
1,87 € 935,00 €
1,81 € 1.810,00 €
Full Reel (Order in multiples of 2500)
1,75 € 4.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,83 €
Min:
1

Similar Product

Texas Instruments SN65HVD76D
Texas Instruments
RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-14
SN65HVD76
Transceiver
50 Mb/s
1 Driver
1 Receiver
Full Duplex
3.6 V
3 V
1.1 mA
- 40 C
+ 125 C
12 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Moisture Sensitive: Yes
Product Type: RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 157 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99