SN65HVD76DGS

Texas Instruments
595-SN65HVD76DGS
SN65HVD76DGS

Mfr.:

Description:
RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:
197 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,68 € 4,68 €
3,58 € 35,80 €
3,04 € 76,00 €
3,03 € 242,40 €
2,81 € 674,40 €
2,74 € 1.534,40 €
2,52 € 2.620,80 €
2,49 € 6.374,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,97 €
Min:
1

Similar Product

Texas Instruments SN65HVD76DGSR
Texas Instruments
RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76DGS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
MSOP-10
SN65HVD76
Transceiver
50 Mb/s
1 Driver
1 Receiver
Full Duplex
3.6 V
3 V
1.1 mA
- 40 C
+ 125 C
12 kV
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3.3 V
Output Current: 8 mA, 60 mA
Output Type: Differential
Pd - Power Dissipation: 285 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 10 ns, 25 ns
Shutdown: No Shutdown
Factory Pack Quantity: 80
Subcategory: Interface ICs
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99