SN65HVD73DR

Texas Instruments
595-SN65HVD73DR
SN65HVD73DR

Mfr.:

Description:
RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.094

Stock:
3.094 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,05 € 3,05 €
2,30 € 23,00 €
2,12 € 53,00 €
1,90 € 190,00 €
1,80 € 450,00 €
1,75 € 875,00 €
1,69 € 1.690,00 €
Full Reel (Order in multiples of 2500)
1,63 € 4.075,00 €
1,61 € 8.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,59 €
Min:
1

Similar Product

Texas Instruments SN65HVD73D
Texas Instruments
RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-14
SN65HVD73
Transceiver
20 Mb/s
1 Driver
1 Receiver
Full Duplex
3.6 V
3 V
1.1 mA
- 40 C
+ 125 C
12 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: JP
Country of Origin: MX
Product Type: RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 157 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99