SN65HVD72DGK

Texas Instruments
595-SN65HVD72DGK
SN65HVD72DGK

Mfr.:

Description:
RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD72DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 229

Stock:
229 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,55 € 3,55 €
2,69 € 26,90 €
2,27 € 56,75 €
2,17 € 173,60 €
2,09 € 501,60 €
2,04 € 1.142,40 €
1,99 € 2.069,60 €
1,93 € 4.940,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,80 €
Min:
1

Similar Product

Texas Instruments SN65HVD72DGKR
Texas Instruments
RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD72DGK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
VSSOP-8
SN65HVD72
Transceiver
250 kb/s
1 Driver
1 Receiver
Half Duplex
3.6 V
3 V
950 uA
- 40 C
+ 125 C
15 kV
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3.3 V
Product Type: RS-485 Interface IC
Factory Pack Quantity: 80
Subcategory: Interface ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

SN65HVD7x 3.3V-Supply RS-485 Interface ICs

Texas Instruments SN65HVD7x 3.3V-Supply RS-485 Interface ICs with IEC ESD Protection have robust 3.3V drivers and receivers in a small package for demanding industrial applications. The bus pins of these TI devices are robust to ESD events with high levels of protection to Human-Body Model and IEC Contact Discharge specifications. TI SN65HVD78, SN65HVD75, and SN65HVD72 each combine a differential driver and a differential receiver that operate from a single 3.3V power supply. The driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. These TI interface ICs feature a wide common-mode voltage range, making the devices suitable for multi-point applications over long cable runs. SN65HVD7x devices are characterized from -40°C to +125°C.