SN65HVD70DGSR

Texas Instruments
595-SN65HVD70DGSR
SN65HVD70DGSR

Mfr.:

Description:
RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD70DGS A A 595-SN65HVD70DGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.309

Stock:
2.309 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,90 € 1,90 €
1,41 € 14,10 €
1,29 € 32,25 €
1,15 € 115,00 €
1,08 € 270,00 €
1,05 € 525,00 €
1,01 € 1.010,00 €
Full Reel (Order in multiples of 2500)
0,972 € 2.430,00 €
0,946 € 4.730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,69 €
Min:
1

Similar Product

Texas Instruments SN65HVD70DGS
Texas Instruments
RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD70DGSR A A 595-SN65HVD70DGSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
MSOP-10
SN65HVD70
Transceiver
400 kb/s
1 Driver
1 Receiver
Full Duplex
3.6 V
3 V
1.1 mA
- 40 C
+ 125 C
12 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 33,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.