SN65HVD233QDRQ1

Texas Instruments
595-SN65HVD233QDRQ1
SN65HVD233QDRQ1

Mfr.:

Description:
CAN Interface IC 3.3-V Automotive CAN Bus Transceivers 8-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.438
Expected 6/4/2026
7.500
Expected 9/14/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,20 € 3,20 €
2,42 € 24,20 €
2,22 € 55,50 €
2,00 € 200,00 €
1,90 € 475,00 €
1,87 € 935,00 €
1,83 € 1.830,00 €
Full Reel (Order in multiples of 2500)
1,72 € 4.300,00 €
1,69 € 8.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN65HVD233
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
3 V
3.6 V
- 40 C
+ 125 C
6 mA
16 kV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 36.4 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 1.2 us
Protocol Supported: CAN
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

SN65HVD23x-Q1 Automotive CAN Bus Transceviers

Texas Instruments SN65HVD23x-Q1 Automotive CAN Bus Transceviers are fault-protected 3.3V CAN transceivers that are qualified for use in automotive applications. These transceivers work from a 3.3V supply and are ideal for systems that also leverage a 3.3V microcontroller. This reduces the need for additional components or a separate supply to power the controller and the CAN transceiver. The SN65HVD23x-Q1 transceivers are compatible with the ISO 11898-2 standard and thus are interoperable in mixed networks that employ 5V CAN and/or 3.3V CAN transceivers. These devices are designed for operation in especially harsh environments. Each device feature crosswire protection, overvoltage protection on the CANH and CANL pins up to ±36V, loss-of-ground protection, overtemperature (thermal shutdown) protection, and common-mode transient protection of ±100V.