SN65HVD1792TDREP

Texas Instruments
595-SN65HVD1792TDREP
SN65HVD1792TDREP

Mfr.:

Description:
RS-422/RS-485 Interface IC Fault-Protected RS-4 85 Transceiver With A 595-SN65HVD1792TDEP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,22 € 13.050,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,48 €
Min:
1

Similar Product

Texas Instruments SN65HVD1792TDEP
Texas Instruments
RS-422/RS-485 Interface IC Fault-Protected RS-4 85 Transceiver A 59 A 595-SN65HVD1792TDREP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65HVD1792
SMD/SMT
SOIC-14
1 Driver
1 Receiver
1 Mb/s
5.5 V
4.5 V
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Duplex: Full Duplex
Operating Supply Current: 6 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: V62/13620-01XE-T
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99