SN65HVD1792D

Texas Instruments
595-SN65HVD1792D
SN65HVD1792D

Mfr.:

Description:
RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1792DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 704

Stock:
704 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,23 € 5,23 €
3,99 € 39,90 €
3,53 € 176,50 €
3,34 € 334,00 €
3,17 € 792,50 €
3,08 € 1.540,00 €
2,97 € 2.970,00 €
2,92 € 7.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,39 €
Min:
1

Similar Product

Texas Instruments SN65HVD1792DR
Texas Instruments
RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1792D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65HVD1792
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
1 Mb/s
5.5 V
4.5 V
- 40 C
+ 105 C
Tube
Brand: Texas Instruments
Duplex: Full Duplex
Operating Supply Current: 6 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 905 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 200 ns
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.