SN65HVD1791DR

Texas Instruments
595-SN65HVD1791DR
SN65HVD1791DR

Mfr.:

Description:
RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Xcvr Full-Duplex A A 595-SN65HVD1791D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 432

Stock:
432
Can Dispatch Immediately
On Order:
2.500
Expected 7/13/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,39 € 4,39 €
3,35 € 33,50 €
3,09 € 77,25 €
2,80 € 280,00 €
2,67 € 667,50 €
2,62 € 1.310,00 €
2,61 € 2.610,00 €
Full Reel (Order in multiples of 2500)
2,47 € 6.175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,20 €
Min:
1

Similar Product

Texas Instruments SN65HVD1791D
Texas Instruments
RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Xcvr Full-Duplex A A 595-SN65HVD1791DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65HVD1791
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
115 kb/s
5.5 V
4.5 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Full Duplex
Operating Supply Current: 6 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.