SN65HVD1786P

Texas Instruments
595-SN65HVD1786P
SN65HVD1786P

Mfr.:

Description:
RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,29 € 6,29 €
4,86 € 48,60 €
4,27 € 213,50 €
4,09 € 409,00 €
3,90 € 975,00 €
3,79 € 1.895,00 €
3,70 € 3.700,00 €
3,68 € 9.200,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65HVD1786
Through Hole
PDIP-8
Transceiver
1 Driver
1 Receiver
1 Mb/s
5.5 V
4.5 V
- 40 C
+ 105 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Duplex: Half Duplex
Operating Supply Current: 6 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 976 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 200 ns
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 523,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99