SN65HVD1785DRG4

Texas Instruments
595-SN65HVD1785DRG4
SN65HVD1785DRG4

Mfr.:

Description:
RS-422/RS-485 Interface IC 70V Fault-Protected RS-485 Xcvrs ALT 595 ALT 595-SN65HVD1785DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.658

Stock:
1.658 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,25 € 4,25 €
3,24 € 32,40 €
2,98 € 74,50 €
2,71 € 271,00 €
2,57 € 642,50 €
2,49 € 1.245,00 €
2,46 € 2.460,00 €
Full Reel (Order in multiples of 2500)
2,26 € 5.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,94 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,21 €
Min:
1

Similar Product

Texas Instruments SN65HVD1785DR
Texas Instruments
RS-422/RS-485 Interface IC 70-V Fault-Protected RS-485 Transceivers A 595-SN65HVD1785D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65HVD1785
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
115 kb/s
5.5 V
4.5 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Duplex: Half Duplex
Operating Supply Current: 6 mA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99