SN65HVD1782D

Texas Instruments
595-SN65HVD1782D
SN65HVD1782D

Mfr.:

Description:
RS-485 Interface IC 30V Fault-Prot RS485 Transceivers A 595- A 595-SN65HVD1782DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 379

Stock:
379 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,74 € 5,74 €
4,41 € 44,10 €
3,83 € 95,75 €
3,62 € 271,50 €
3,32 € 1.743,00 €
3,28 € 3.444,00 €
3,23 € 9.690,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,85 €
Min:
1

Similar Product

Texas Instruments SN65HVD1782DR
Texas Instruments
RS-485 Interface IC 30V Fault-Prot RS485 Transceivers A 595- A 595-SN65HVD1782D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD1782
Transceiver
10 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3.15 V
6 mA
- 40 C
+ 105 C
16 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Pd - Power Dissipation: 905 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 55 ns, 80 ns
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN65HVD1780/1781/1782 RS-485 Transceivers

Texas Instruments SN65HVD1780/1781/1782 RS-485 Transceivers are designed to survive overvoltage faults such as direct shorts. These direct shorts can be to power supplies, mis-wiring faults, connector failures, cable crushes, and tool mis-applications. The devices are also robust to ESD events with high levels of protection to the human-body-model specification. The SN65HVD1780/1781/1782 devices combine a differential driver and a differential receiver, which operate from a single power supply. In the SN65HVD1782, the driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. This port features a wide common- mode voltage range, making the devices suitable for multi-point applications over long cable runs.