SN65HVD1780QDRQ1

Texas Instruments
595-SN65HVD1780QDRQ1
SN65HVD1780QDRQ1

Mfr.:

Description:
RS-485 Interface IC Automotive Fault-Pro tected RS-485 Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
5.000
Expected 6/5/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,69 € 5,69 €
4,37 € 43,70 €
4,03 € 100,75 €
3,67 € 367,00 €
3,53 € 882,50 €
3,47 € 1.735,00 €
3,44 € 3.440,00 €
Full Reel (Order in multiples of 2500)
3,26 € 8.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD1780
Transceiver
115 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3.15 V
6 mA
- 40 C
+ 125 C
16 kV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: - 7 V to 12 V
Operating Supply Voltage: 3.3 V, 5 V
Pd - Power Dissipation: 400 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 800 ps
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 133,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN65HVD1780/1781/1782 RS-485 Transceivers

Texas Instruments SN65HVD1780/1781/1782 RS-485 Transceivers are designed to survive overvoltage faults such as direct shorts. These direct shorts can be to power supplies, mis-wiring faults, connector failures, cable crushes, and tool mis-applications. The devices are also robust to ESD events with high levels of protection to the human-body-model specification. The SN65HVD1780/1781/1782 devices combine a differential driver and a differential receiver, which operate from a single power supply. In the SN65HVD1782, the driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. This port features a wide common- mode voltage range, making the devices suitable for multi-point applications over long cable runs.