SN65HVD1476DGSR

Texas Instruments
595-SN65HVD1476DGSR
SN65HVD1476DGSR

Mfr.:

Description:
RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD14 A 595-SN65HVD1476DGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.389

Stock:
2.389 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,08 € 5,08 €
3,89 € 38,90 €
3,59 € 89,75 €
3,25 € 325,00 €
3,10 € 775,00 €
3,05 € 1.525,00 €
3,04 € 3.040,00 €
Full Reel (Order in multiples of 2500)
2,94 € 7.350,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,62 €
Min:
1

Similar Product

Texas Instruments SN65HVD1476DGS
Texas Instruments
RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD14 A 595-SN65HVD1476DGSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
MSOP-10
SN65HVD1476
Transceiver
50 Mb/s
1 Driver
1 Receiver
Full Duplex
3.6 V
3 V
1.1 mA
- 40 C
+ 125 C
16 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 33,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.