SN65HVD1474DGK

Texas Instruments
595-SN65HVD1474DGK
SN65HVD1474DGK

Mfr.:

Description:
RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.991

Stock:
1.991 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,12 € 6,12 €
4,70 € 47,00 €
4,33 € 108,25 €
3,78 € 302,40 €
3,69 € 885,60 €
3,63 € 2.032,80 €
3,59 € 3.733,60 €
3,55 € 9.088,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,50 €
Min:
1

Similar Product

Texas Instruments SN65HVD1474DGKR
Texas Instruments
RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474DGK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
VSSOP-8
SN65HVD1474
Transceiver
20 Mb/s
1 Driver
1 Receiver
Full Duplex
3.6 V
3 V
1.1 mA
- 40 C
+ 125 C
16 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Output Current: 8 mA, 60 mA
Output Type: Differential
Pd - Power Dissipation: 255 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 10 ns, 60 ns
Shutdown: No Shutdown
Factory Pack Quantity: 80
Subcategory: Interface ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.