SN65HVD09DGGR

Texas Instruments
595-SN65HVD09DGGR
SN65HVD09DGGR

Mfr.:

Description:
RS-485 Interface IC 9Ch RS485/RS422 Xcvr A 595-SN65HVD09DGG A 595-SN65HVD09DGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.825

Stock:
1.825 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,00 € 8,00 €
6,23 € 62,30 €
5,78 € 144,50 €
5,29 € 529,00 €
5,07 € 1.267,50 €
4,92 € 2.460,00 €
4,80 € 4.800,00 €
Full Reel (Order in multiples of 2000)
4,69 € 9.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,99 €
Min:
1

Similar Product

Texas Instruments SN65HVD09DGG
Texas Instruments
RS-485 Interface IC 9Ch RS485/RS422 Xcvr
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
TSSOP-56
SN65HVD09
Transceiver
20 Mb/s
9 Driver
9 Receiver
Half Duplex
5 V
5 V
60 mA
- 40 C
+ 85 C
12 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99