SN65HVD08D

595-SN65HVD08D
SN65HVD08D

Mfr.:

Description:
RS-485 Interface IC RS485 Wide Band

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,05 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,72 €
Min:
1

Similar Product

Texas Instruments SN65HVD08DR
Texas Instruments
RS-485 Interface IC 3.3/5-V RS-485 Trans ceiver A 595-SN65HV A 595-SN65HVD08D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
SN65HVD08
Transceiver
10 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
16 mA
- 40 C
+ 85 C
16 kV
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99