SN65HVD01DRCR

Texas Instruments
595-SN65HVD01DRCR
SN65HVD01DRCR

Mfr.:

Description:
RS-485 Interface IC 3.3V RS-485 w/ Lo VT G 1.65V I/O Supply A 595-SN65HVD01DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 625

Stock:
625
Can Dispatch Immediately
On Order:
5.000
Expected 9/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,23 € 3,23 €
2,41 € 24,10 €
2,20 € 55,00 €
1,98 € 198,00 €
1,87 € 467,50 €
1,86 € 930,00 €
1,77 € 1.770,00 €
Full Reel (Order in multiples of 2500)
1,67 € 4.175,00 €
1,63 € 8.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,41 €
Min:
1

Similar Product

Texas Instruments SN65HVD01DRCT
Texas Instruments
RS-485 Interface IC 3.3V RS-485 w/ Lo VT G 1.65V I/O Supply A 595-SN65HVD01DRCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
VSON-10
SN65HVD01
Transceiver
20 Mb/s
1 Driver
1 Receiver
Half Duplex
3.6 V
3 V
1.1 mA
- 40 C
+ 125 C
16 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: JP
Country of Origin: PH
Operating Supply Voltage: 3.3 V
Product Type: RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 39,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99