SN65ELT21DR

Texas Instruments
595-SN65ELT21DR
SN65ELT21DR

Mfr.:

Description:
Translation - Voltage Levels 5V PECL to TTL Trans lator A 595-SN65ELT A 595-SN65ELT21D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 € 2,37 €
2,23 € 22,30 €
2,13 € 53,25 €
2,02 € 202,00 €
1,97 € 492,50 €
1,94 € 970,00 €
1,90 € 1.900,00 €
Full Reel (Order in multiples of 2500)
1,43 € 3.575,00 €
1,40 € 7.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN65ELT21D
Texas Instruments
Translation - Voltage Levels 5V PECL to TTL Trans lator A 595-SN65ELT A 595-SN65ELT21DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
PECL to TTL
Translator
400 Mb/s
SOIC-8
SN65ELT21
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Type: PECL
Operating Supply Current: 20 mA
Output Type: TTL
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1