SN65DSI83ZXHR

Texas Instruments
595-SN65DSI83ZXHR
SN65DSI83ZXHR

Mfr.:

Description:
LVDS Interface IC Single-channel MIPI DSI to single-link

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 845

Stock:
845
Can Dispatch Immediately
On Order:
7.500
Expected 9/4/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,19 € 3,19 €
2,41 € 24,10 €
2,21 € 55,25 €
2,00 € 200,00 €
1,94 € 485,00 €
1,88 € 1.880,00 €
Full Reel (Order in multiples of 2500)
1,77 € 4.425,00 €
1,69 € 8.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
DSI to Flat Link Bridge
1 Driver
1 Receiver
4 Gb/s
CMOS, LVDS
LVDS
1.95 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
NFBGA-64
With ESD Protection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: SN65DSI83EVM
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product: LVDS Interface ICs
Product Type: LVDS Interface IC
Series: SN65DSI83
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Tradename: FlatLink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN65DSI83/SN65DSI83-Q1 DSI-to-LVDS Bridge

Texas Instruments SN65DSI83/SN65DSI83-Q1 DSI-to-LVDS Bridge features a single-channel MIPI D-PHY receiver front-end configuration with four lanes per channel operating at 1Gbps per lane and a maximum input bandwidth of 4Gbps. The bridge decodes MIPI DSI 18bpp RGB666 and 24bpp RGB888 packets. The device also converts the formatted video data stream to an LVDS output operating at pixel clocks operating from 25MHz to 154MHz, offering a Single-Link LVDS with four data lanes per link. The SN65DSI83/SN65DSI83-Q1 can support up to WUXGA 1920 × 1200 at 60 frames per second, at 24 bpp with reduced blanking. The device is also suitable for applications using 60fps 1366 × 768/1280 × 800 at 18bpp and 24bpp. Partial line buffering is implemented to accommodate the data stream mismatch between the DSI and LVDS interfaces. The Texas Instruments SN65DSI83-Q1 devices are AEC-Q100 qualified for automotive applications.