SN65C1168ENS

595-SN65C1168ENS
SN65C1168ENS

Mfr.:

Description:
RS-422 Interface IC Dual Diff Drivers & Receivers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Quantities greater than 138 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,80 € 3,80 €
2,96 € 29,60 €
2,51 € 125,50 €
2,37 € 237,00 €
2,24 € 560,00 €
2,23 € 1.115,00 €
2,10 € 2.100,00 €
2,05 € 6.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,46 €
Min:
1

Similar Product

Texas Instruments SN65C1168ENSR
Texas Instruments
RS-422 Interface IC Dual Diff Drivers & Receivers A 595-SN65 A 595-SN65C1168ENS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-16
SN65C1168E
2 Receiver
5.5 V
4.5 V
9 mA
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RS-422 Interface IC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.