SN65C1168EMPWSEP

Texas Instruments
595-SN65C1168EMPWSEP
SN65C1168EMPWSEP

Mfr.:

Description:
RS-422 Interface IC Radiation hardened RS-422 dual differential drivers and receivers in space Enhanced Plastic 16-TSSOP -55 to 125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,46 € 189,46 €
161,20 € 1.612,00 €
159,63 € 3.990,75 €
90 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
TSSOP-16
SN65C1168E
Driver/Receiver
10 Mb/s
2 Driver
2 Receiver
5.5 V
4.5 V
17 mA
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Input Voltage: 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Current: 20 mA
Output Voltage: 5.5 V
Product: RS-422/RS-422 Drivers And Receivers
Product Type: RS-422 Interface IC
Propagation Delay Time: 8 ns
Shutdown: No Shutdown
Factory Pack Quantity: 90
Subcategory: Interface ICs
Type: Differential Drivers and Receivers
Unit Weight: 3,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN65C1168E-SEP Differential Drivers/Receivers

Texas Instruments SN65C1168E-SEP Differential Drivers/Receivers consist of dual drivers and dual receivers with ±12kV ESD (HBM) and ±8kV ESD (IEC61000-4-2 Air-Gap Discharge and Contact Discharge) for RS-422 bus pins. The device meets the requirements of TIA/EIA-422-B and ITU recommendation V.11. Some parameters do not meet all TIA/EIA-422-B and ITU recommendation V.11 requirements after 20krad(Si) TID exposure. The Texas Instruments SN65C1168E-SEP drivers have individual active-high enables.

SNx5116x Dual Drivers & Receivers

Texas Instruments SNx5116x Dual Drivers and Receivers are integrated circuits designed for balanced transmission lines. The devices meet TIA/EIA-422-B and ITU recommendation V.11. The SN65C1167 and SN75C1167 combine dual 3-state differential line drivers and 3-state differential line receivers, both of which operate from a single 5V power supply. The driver and receiver have active-high and active-low enables, respectively, which can be connected together externally to function as direction control. The SN65C1168 and SN75C1168 drivers have individual active-high enables.