SN6505ADBVT

Texas Instruments
595-SN6505ADBVT
SN6505ADBVT

Mfr.:

Description:
Power Management Specialised - PMIC Low-noise 1-A 160- k Hz transformer driv A 595-SN6505ADBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.057

Stock:
2.057 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,54 € 2,54 €
1,90 € 19,00 €
1,75 € 43,75 €
1,57 € 157,00 €
Full Reel (Order in multiples of 250)
1,48 € 370,00 €
1,39 € 1.390,00 €
1,38 € 3.450,00 €
1,31 € 6.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,98 €
Min:
1

Similar Product

Texas Instruments SN6505ADBVR
Texas Instruments
Power Management Specialised - PMIC Low-noise 1-A 160- k Hz transformer driv A 595-SN6505ADBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
SN6505A
Driver
SMD/SMT
SOT-23-6
2 A
5.5 V
2.25 V
16 V
- 55 C
+ 125 C
1 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage Range: 2.25 V to 5.5 V
Operating Supply Current: 1 mA
Output Voltage Range: 0 V to 16 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

SN6505x/SN6505x-Q1 Low-Noise Transformer Drivers

Texas Instruments SN6505x/SN6505x-Q1 Low-Noise Transformer Drivers are low-noise, low-EMI push-pull transformer drivers. They specifically are designed for small form factor, isolated power supplies. Each device can drive a low-profile, center-tapped transformer from a 2.25V to 5V DC power supply. Ultra-low noise and EMI are achieved by slew rate control of the output switch voltage and through Spread Spectrum Clocking (SSC). The SN6505x/SN6505x-Q1 consists of an oscillator followed by a gate drive circuit. This provides the complementary output signals to drive ground-referenced N-channel power switches. The device includes two 1A Power-MOSFET switches to ensure start-up under heavy loads. The switching clock can also be provided externally for accurate placement of switcher harmonics, or when operating with multiple transformer drivers. The SN6505x-Q1 devices are AEC-Q100 qualified for automotive applications.