SN64BCT125AD

Texas Instruments
595-SN64BCT125AD
SN64BCT125AD

Mfr.:

Description:
Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,71 € 3,71 €
2,89 € 28,90 €
2,45 € 122,50 €
2,31 € 231,00 €
2,07 € 517,50 €
2,04 € 2.040,00 €
2,01 € 6.030,00 €
2,00 € 10.000,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
BCT
4 Input
3 Output
Non-Inverting
SOIC-14
- 15 mA
64 mA
4.5 V
5.5 V
49 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: Quadruple Bus Buffer Gate
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6.9 ns at 5 V
Series: SN64BCT125A
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.