SN10502D

Texas Instruments
595-SN10502D
SN10502D

Mfr.:

Description:
High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am A 595-SN10502DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 512

Stock:
512 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,61 € 4,61 €
3,53 € 35,30 €
3,25 € 81,25 €
2,95 € 221,25 €
2,80 € 840,00 €
2,72 € 1.428,00 €
2,65 € 2.782,50 €
2,57 € 7.710,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
SN10502
2 Channel
120 MHz
900 V/us
100 dB
94 dB
100 mA
5 uA
12 mV
15 V
3 V
14 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1.02 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99