SM74104MA/NOPB

Texas Instruments
595-SM74104MA/NOPB
SM74104MA/NOPB

Mfr.:

Description:
Gate Drivers High Voltage Half Br idg Gate Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 305

Stock:
305 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,42 € 3,42 €
2,59 € 25,90 €
2,16 € 54,00 €
2,06 € 195,70 €
2,01 € 572,85 €
1,95 € 1.111,50 €
1,87 € 1.954,15 €
1,83 € 4.693,95 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
1 Driver
2 Output
100 mA
9 V
14 V
600 ns
600 ns
- 40 C
+ 125 C
SM74104
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Maximum Turn-Off Delay Time: 25 ns
Operating Supply Current: 1.9 mA
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 76 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

SM74104 High Voltage Half-Bridge Gate Drivers

Texas Instruments SM74104 High Voltage Half-Bridge Gate Drivers are designed to drive both the high side and the low side N-Channel MOSFETs in a synchronous buck configuration. The floating high-side driver is capable of working with supply voltages up to 100V. The high side and low side gate drivers are controlled from a single input. Each change in state is controlled in an adaptive manner to prevent shoot-through issues. Each device includes adaptive transition timing. An additional delay time can be added, proportional to an external setting resistor. An integrated high voltage diode is provided to charge the high side gate drive bootstrap capacitor. A robust level shifter operates at high speed. It does this while consuming low power and providing clean level transitions from the control logic to the high side gate driver. Under-voltage lockout is provided on both the low side and the high side power rails. Texas Instruments SM74104 High Voltage Half-Bridge Gate Drivers are ideal for current fed push-pull power converters, high voltage buck regulators, and active clap forward power converters.