SM73302MF/NOPB

Texas Instruments
926-SM73302MF/NOPB
SM73302MF/NOPB

Mfr.:

Description:
Precision Amplifiers 88 MHz Prec Lo Noise 1.8V CMOS In Op Amp A 926-SM73302MFE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.671

Stock:
1.671 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,53 € 2,53 €
2,05 € 20,50 €
1,87 € 46,75 €
1,68 € 168,00 €
1,58 € 395,00 €
1,55 € 775,00 €
Full Reel (Order in multiples of 1000)
1,44 € 1.440,00 €
1,38 € 2.760,00 €
1,35 € 6.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,69 €
Min:
1

Similar Product

Texas Instruments SM73302MFE/NOPB
Texas Instruments
Precision Amplifiers 88 MHz Prec Lo Noise 1.8V CMOS In Op Amp A 926-SM73302MF/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
88 MHz
35 V/us
10 uV
100 fA
5.5 V
1.8 V
1.15 mA
60 mA
100 dB
5.8 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
SM73302
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.